AGILENT   

Fast and Accurate 9 kHz to 26.5 GHz EXA Signal Analyzer

Mfr Part#: N9010A-526
Packaging:  EACH


Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

$35,222.33 CAD (each)
1+ $35,222.33

Availability

Qty in Stock: 0
Reserve Stock: 0
In Transit: N/A
LT: N/A
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Bandwidth: 26.5 GHz
  • Portability: Bench Top
  • Series Name: EXA

N9010A-526 EXA 26.5 GHz Signal Analyzer

From product design to the production line, every device demands tradeoffs in your goals—customer specs, throughput, yield. Whether you’re focused on time-to-market, time-to-volume or cost of test, the Agilent EXA signal analyzer eliminates the compromise between speed and price. The EXA also lets you accelerate the transition from design into manufacturing and helps reduce your overall cost of test. When you need speed without compromise, the Agilent EXA signal analyzer lets you make every millisecond count.

Frequency:

  • 26.5 GHZ
  • Frequency range starts from 9 kHz with all options
  • Frequency range can not be upgraded

Speed and Performance:

  • 30 to 300% faster than all other spectrum and signal analyzers
  • 14 ms W-CDMA ACP (sigma = 0.2 dB)
  • 0.27 dB absolute amplitude accuracy
  • 73 dB W-CDMA ACLR dynamic range (with noise correction on)

Features:

  • Internal preamplifier
  • Modern Connectivity: LXI-C certified with LAN Triggering and Time Synchronization, USB, 100based-T LAN, GPIB
  • Most advanced user interface in an analyzer / Open Windows XP operating system
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
AUSTRIAMICROSYSTEMS
AS3502-EQF...
AS Series 1.8 V 6 mV Ambient Noise-Cancelling Speaker Driver - QFN-32
From $6.34 CAD
BUD INDUSTRIES
SNB-3736
SNB Series NEMA 15.75 " x 11.81 " x 7.87 " Sheet Metal Enclosure
From $86.47 CAD
CTS
219-4LPST
219 Series SPST 4 Position Auto Placeable Surface Mount DIP Switch
From $0.4867 CAD
ACTEL
AGL-ICICLE...
IGLOO Icicle Low-Power FPGA Demonstration and Evaluation Kit
From $100.37 CAD
KESTER SOLDER
04-9574-00...
Ultrapure 99.3% Tin 0.7% Copper Lead Free Solder Bar
From $400.48 CAD
AGILENT
N9010A-526...
Fast and Accurate 9 kHz to 26.5 GHz EXA Signal Analyzer
From $35,222.33 CAD
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619

Stay in touch with the latest news...