AGILENT   

PA3 is a 3GHz Pre-Amplifier used for the N9340B handhed RF spectrum analyzer

Mfr Part#: N9340B-PA3
Packaging:  EACH


Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

$690.46 CAD (each)
1+ $690.46

Availability

Qty in Stock: 0
Reserve Stock: 0
In Transit: N/A
LT: N/A
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Bandwidth: 3 GHz
  • Portability: Handheld
  • Series Name: N9340B
The N9340B handheld RF spectrum analyzer provides powerful features for field applications, superior performance to build the confidence in field test, and exceptional usability to enhance field productivity.
Option PA3 is a 3GHz Pre-Amplifier used for the N9340B handhed RF spectrum analyzer.

Accessories (2)

AGILENT

Automotive 12V DC adaptor

Mfr Part#: N9340B-1DC
Packaging : EACH

1+ $44.29
CAD   (each)
AGILENT

Hard Transit Case for N9340B

Mfr Part#: N9340B-1TC
Packaging : EACH

1+ $328.50
CAD   (each)
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
AGILENT
N9340B-PA3...
PA3 is a 3GHz Pre-Amplifier used for the N9340B handhed RF spectrum analyzer
From $690.46 CAD
BUD INDUSTRIES
HH-3449
HH Series 9V 6 inch Lead Polyproplene Battery Clip
From $0.9885 CAD
ALTECH CORPORATION
120-902
PC97-8-o Light Gray Polycarbonate 94 x 65 x 81 mm Enclosure with High Cover
From $14.01 CAD
ALTECH CORPORATION
1DU5L
L Series 5 A 1 Pole DIN Rail Thermal Magnetic Circuit Breaker
From $42.99 CAD
RAYCHEM
GTCS23-750...
2 Electrodes DC Sparkover Voltage 75 V Gas Discharge Tube Devices
From $0.3042 CAD
TDK
NLCV32T-10...
SMD Inductor for Power Line
From $0.0884 CAD
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619

Stay in touch with the latest news...