AGILENT   

64-Channel Form A General Purpose Switch for 34980A

Mfr Part#: 34939A
Packaging:  EACH


Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

$1,272.27 CAD (each)
1+ $1,272.27

Availability

Qty in Stock: 0
Reserve Stock: 0
In Transit: N/A
LT: N/A
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

The Agilent 34980A multifunction data acquisition switch/measure unit is an eight-slot mainframe with a choice of 21 optional plug in modules for custom configuration.  This one box solution is ideal for medium to high density switch/measure applications in design verification, automated test and data acquisition applications.  With a choice of 21 modules to choose from, it is ideal for advanced data logging without spending the hours programming. 
The 34939A module is a high-density switch with 64-channel form A channels up to 10 watts.
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
PHILIPS LUMILEDS
LXML-PE01-...
Rebel SMT Emitter High Power LED Cyan Lambertian 350 mA 70 Lumens Min
From $2.65 CAD
NXP
SSL2101T/N...
SSL2101 Series 276 VAC 3.75 mA SMPS Control IC for LED driver - SOIC-16
From $1.79 CAD
CHERRY ELECTRICAL PRODUCTS
DG23B1LA
DG Series Sub Mini SPDT 0.3 N Hinged Lever Through Hole Snap Action Switch
From $1.89 CAD
CONDOR
GLC75AG
75 W Cost Effective Quad Output 5.1 V / 12 V / -12 V / +12 V AC/DC Power Supply
From $118.83 CAD
ELNA
DX-5R5H224...
DX series 5.5 V 0.22 F 11.5 x 5 mm Coin cell SuperCapacitor
From $1.06 CAD
TYCO ELECTRONICS
1954289-3
6 Position 4 mm Pitch Printed Circuit Board Hermaphroditic Connector
From $0.9832 CAD
AGILENT
34939A
64-Channel Form A General Purpose Switch for 34980A
From $1,272.27 CAD
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619