AGILENT   

7000 Series Oscilloscope Convenient Soft Padded Carrying Case

Mfr Part#: N2733A
Packaging:  EACH


Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

$186.82 CAD (each)
1+ $186.82

Availability

Qty in Stock: 0
Reserve Stock: 0
In Transit: N/A
LT: N/A
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

To get the most of your oscilloscopes, no matter the application, Agilent’s offers a wide selection of high quality accessories to optimize your use of your oscilloscope.

The N2733A soft carrying case is the perfect way to travel with or store your 7000 series oscilloscope.  The case is designed for convenience with padded sides and bottom, as well as a storage pouch for your probes and additional accessories.
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
CYPRESS
CY7C4265-1...
CY7C4265 Series 288 kbit (16 K x 18) 5 V 10 ns Synchronous FIFO - TQFP-64
From $65.61 CAD
TYCO ELECTRONICS
1546670-2
2 Position Double Row Triple Barrier 11.10 mm Pitch 14-22 AWG Barrier Terminal Block
From $0.3295 CAD
ON SEMICONDUCTOR
2N5060G
2N5060 Series 0.8 A 25 V Silicon Controlled Rectifier
From $0.2636 CAD
AGILENT
N2733A
7000 Series Oscilloscope Convenient Soft Padded Carrying Case
From $186.82 CAD
STMICROELECTRONICS
LM339DT
LM339 SOP14 Very Low Supply Current Low Power Quad Voltage Comparator
Call for pricing
CHERRY ELECTRICAL PRODUCTS
0E6200H0
E Series Sub Mini SPDT 0.56 N Hinged Lever Quick Connect Snap Action Switch
From $4.59 CAD
CTS
CB3LV-3C-2...
CB3LV Series 24 MHz 7 x 5 mm ±50 ppm 3.3 V SMT HCMOS/TTL Clock Oscillator
From $1.07 CAD
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619

Stay in touch with the latest news...