AGILENT   

20 Channel Actuator GP Switch Module for the 34970A

Mfr Part#: 34903A
Packaging:  EACH


Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

$388.32 CAD (each)
1+ $388.32

Availability

Qty in Stock: 1
Reserve Stock: 0
In Transit: N/A
LT: N/A
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

Customize your Agilent 34970A with plug-in modules.  Modules include both low-frequency and RF multiplexers, a matrix switch, a general purpose switch and a multifunction module that included digital input/output, analog input/output and totalizer capabilities.

You can mix and match modules to get just the functionality you require than change or add more channels at a later date as your application grows.

34903A 20 Channel Actuator/GP Switch Module

  • 20 Channel Actuator/GP Switch
  • SPDT (Form C) latching relays
  • 300 V, 1 A actuation and control

 The 34903A has 20 independent single-pole, double-throw (SPDT) relays and is used to cycle power to products under test, control indicator and status lights, and to actuate external power relays and solenoids.
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
AGILENT
MSO6054A
6000 Series 500 MHz High Performance 4 Channel Mixed Signal Oscilloscope
From $12,545.80 CAD
NIC COMPONENTS
NACE100M16...
NACE Series 10 uF 16 V 20 % SMT V- Chip Aluminum Electrolytic Capacitor
From $0.0303 CAD
AGILENT
34903A
20 Channel Actuator GP Switch Module for the 34970A
From $388.32 CAD
STMICROELECTRONICS
STM8S207RB...
STM8S207 Series 128 kB Flash 6 kB RAM 8-Bit SMT Microcontroller - LQFP-64
From $3.50 CAD
EECO
230057GB
MICRO-DIP PCB Switch, Yellow Double Pole Binary
From $5.07 CAD
TYCO ELECTRONICS
5747872-8
HD20 Series 15 Position Straight Plug Board Mount D-Sub
From $3.36 CAD
3M-STATIC CONTROL SOLUTIONS
HGC1M-N72-...
Non-Marking 1 meg Resistor Blue Heel Grounder
From $7.86 CAD
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619

Stay in touch with the latest news...