AGILENT   

N9330B Series 25MHz to 4GHz Handheld Cable & Antenna Tester

Mfr Part#: N9330B
Packaging:  EACH

 
 

Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

$4,745.00 USD (each)
1+ $4,745.00

Availability

Qty in Stock: 1
Reserve Stock: 0
In Transit: N/A
LT: N/A
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

N9330B is a handheld, easy to use, battery operated cable and antenna tester for field installation and maintenance. It measures return loss, SWR, cable loss and distance-to-fault test functions for wireless service providers (WSPs), Aerospace & Defense customers, TV & Broadcasting customers and contractors for the above.

 

Key Measurements and Applications

Return loss vs. frequency
VSWR vs. frequency
Cable loss test

Distance to Fault (DTF)
Return loss vs. distance
VSWR vs. distance

Winning Features

  • Sweep time: 3.0 ms/data point (full span, 521 trace point, CW sweep, typically)
  • Battery: Lithium-ion, 4 hours operating time
  • Support USB connectivity for memory stick and PC connection 6.5" TFT color LCD for indoor and outdoor use

 Optional Features

  • Precision mechanical short/open/50 ohm load, DC to 4 GHz, N(M)
  • Precision mechanical short/open/50 ohm load, DC to 4 GHz,7/16 DIN(M)
  • Electronic calibrator
  • Phase-stable extension cable 1.5 m, N (M) to N(F)
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
BOMAR INTERCONNECT
SBC8281
Male 8281 Belden Cable Broadcast Plug BNC Connector
From $2.10 USD
KEYSTONE
1266
Brass Tin Nickel Plate PC Quick-Fit Male Terminal
From $0.1500 USD
CYPRESS
CY3271
PSoC FirstTouch Starter Kit w/CyFi
From $132.00 USD
AGILENT
N9330B
N9330B Series 25MHz to 4GHz Handheld Cable & Antenna Tester
From $4,745.00 USD
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619

Stay in touch with the latest news...