The Agilent U1250A Series handheld digital multimeter exceeds your expectations of a handheld digital multimeter by delivering more powerful features and performance to better meet the requirements of your applications. The Agilent U1250A Series handheld digital multimeter gives you 4.5 digit resolution with a 50,000 count full scale in dual display with high contrast blue backlighting. It takes accurate reading in true-RMS and basic DC voltage accuracy of up to 0.025%. These features give you the flexibility to perform quick validation measurements or perform tolerance checks and marginal failure troubleshooting.
Save cost and space with 4-in-1 capability
The U1250A Series handheld digital multimeter contains many features that you would expect from a bench-top multimeter. It is a fully featured digital multimeter with three added functionalities that are needed in today’s challenging maintenance environment: frequency counter, waveform generator and thermometer function. It saves the most in cost and space, while giving you the convenience of its powerful capabilities and features.
Find problems quickly
The U1250A Series expands the capability of users beyond typical measurements. These instruments provide data storage capability which can be done both manually or automatically with the optional PC interface cable. The accompanying Agilent Graphical User Interface (GUI) Datalogging software enables you to customize your datalogging needs and detect anomalies easily in tabular or graphical format. In addition, the U1250A Series increases your confidence in fault findings with its accurate true-RMS measurements. Other features include sophisticated math functions that allow you to manipulate your measurement data and further reduce measurement errors.
Uncompromising ruggedness and safety
Use The U1250A Series handheld digital multimeter with confidence in almost any environment. These instruments come in a robust package with shock absorbing over-mold and operate within their rated specifications from –20°C right up to +55°C. Furthermore, these instruments are rated at Cat III 1000 V (IEC 61010 Compliant) which allows you to confidently make measurements on building electrical installations, at locations between the main circuit breaker and the mains socket-outlets, including measurements performed on equipment that is permanently connected to the main circuits.