AGILENT   

High Frequency 1.5 GHz Active Single Ended Voltage Probe

Mfr Part#: 1156A
Packaging:  EACH


Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

$2,447.38 CAD (each)
1+ $2,447.38

Availability

Qty in Stock: 0
Reserve Stock: 0
In Transit: N/A
LT: N/A
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

Agilent offers a variety of active and passive probes for its oscilloscopes family. Current probes are also available to generate a voltage output proportional to an input current in the user’s circuit.

“Active” probes contain a small active amplifier built into the probe body near the probe tip which makes it possible to keep the probe input capacitance very low. The 1156A was specifically designed for Agilent’s Infiniium and the 6000 series 300 MHZ – 1 GHz oscilloscopes.

The 1156A 1.5 GHz High-Speed Active single-ended voltage probe is ideal for a range of high speed applications.  This probe's small size offers R & D engineers the performance to probe small geometries in hard to reach areas.
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
MICROCHIP
DV164120
PICkit 2 Development Programmer/Debugger w/Demo Board
From $50.85 CAD
EXAR
XR16M681IL...
XR16M681 Series 3.63 V UART with 32-Byte FIFO And VLIO Interface - QFN-32
From $2.83 CAD
ADAM TECH
DB25-SL-24...
DSL Series 25 Position Right Angle Socket D-Sub
From $0.7629 CAD
DESCO INDUSTRIES
13605
Statshield 3 inch x 5 inch 3.0 mils Metal-In ESD Bag with Zipper
From $9.93 CAD
AGILENT
1156A
High Frequency 1.5 GHz Active Single Ended Voltage Probe
From $2,447.38 CAD
C & K COMPONENTS
8125SHCBE
SPDT Snap-acting Momentary Pushbutton Switch
From $4.41 CAD
KEYSTONE
1502-1
Brass Bright Tin Plate .219 inch High for .078 inch Board Width Turret Terminal
From $0.0615 CAD
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619

Stay in touch with the latest news...