Agilent offers a variety of active and passive probes for its oscilloscopes family. Current probes are also available to generate a voltage output proportional to an input current in the user’s circuit.
A “differential” probe is an active probe that has two inputs, one positive and one negative.
The 1130A is compatible with the 5000, 6000 and 7000 series oscilloscopes from Agilent (except for the 6000 series 100 MHz models).
The 1130A 1.5 GHz differential probe is the easiest to use and highest performance system available for high speed digital design. This probe amplifier can support both differential and single-ended measurements for a more cost effective solution.