AGILENT   

1.8 Meter 100 to 1 Attenuation Ratio 250 MHz High Voltage Passive Probe

Mfr Part#: 10076A
Packaging:  EACH

 
 

Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

$397.36 CAD (each)
1+ $397.36

Availability

Qty in Stock: 0
Reserve Stock: 0
In Transit: N/A
LT: N/A
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Probe Type: High Voltage
  • Voltage Rating: 4 kV
Agilent offers a variety of active and passive probes for its oscilloscopes family. Current probes are also available to generate a voltage output proportional to an input current in the user’s circuit.

The most widely used type of oscilloscope probe is the "passive probe". Passive probes are also the most rugged and economical of probes. There are no active components such as transistors or amplifiers in the probe and therefore passive probes do not need to be powered.

10076A high-voltage probe

The Agilent 10076A 4 kV 100:1 passive probe gives you the voltage and bandwidth you need for making high-voltage measurements. Its compact design makes it easier to probe today’s small power electronics components and its rugged construction means it can withstand rough handling without breaking.

10076A High-voltage probe includes:

  • one retractable hook tip
  • one-groundbayonet
  • one IC probing tip
  • one-alligator ground lead and a compensation screwdriver

See datasheet for full technical specificiations.
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
CITIZEN
CM200S-32....
CM200S Series 32.768 kHz ±20 ppm 12.5 pF -40 to +85°C SMT Tuning Fork Crystal
From $0.7807 CAD
MURATA
BLM18PG121...
BLM Series 0603 120 Ohm 2000 mA 0.05 DCR SMD Ferrite Bead
From $0.0760 CAD
CORNELL DUBILIER
CD15FD101J...
CD15 series 500 V 0.0001 uf 5 % L.S. = 5.9 mm Radial Mica Film
From $0.6996 CAD
AGILENT
10076A
1.8 Meter 100 to 1 Attenuation Ratio 250 MHz High Voltage Passive Probe
From $397.36 CAD
AVAGO TECHNOLOGIES
AFBR-5803T...
1310 nm 125 MBd MMF 2 km 3.3 5 V Duplex ST 1 x 9 ATM FDDI Ethernet Transceiver
From $35.59 CAD
KEYSTONE
8860
Cable Tie Routing Clip Recommended Mounting Hole .187 inch
From $0.0597 CAD
ON SEMICONDUCTOR
2N6071AG
2N6071AG Series 200 V 4 A Sensitive Gate Triac - TO-225
From $0.5678 CAD
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619

Stay in touch with the latest news...