AGILENT   

20 MHz Passive Probe for Optimal Performance with the 6000 Series Oscilloscopes

Mfr Part#: 10070C
Packaging:  EACH


Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

$175.00 USD (each)
1+ $175.00

Availability

Qty in Stock: 0
Reserve Stock: 0
In Transit: N/A
LT: N/A
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Probe Type: Passive
  • Voltage Rating: 400 V

Agilent offers a variety of active and passive probes for its oscilloscopes family. Current probes are also available to generate a voltage output proportional to an input current in the user’s circuit.

The most widely used type of oscilloscope probe is the "passive probe". Passive probes are also the most rugged and economical of probes. There are no active components such as transistors or amplifiers in the probe and therefore passive probes do not need to be powered.

10070C Passive probe

The 10070C is a 1:1 20MHz Passive Probe specifically designed for the 6000 series. This probe features a durable cable and a stainless steel probe body encased with a fracture resistant plastic.

10070C Passive probe includes:

  • one general purpose retractable hook tip
  • one ground bayonet
  • one general purpose alligator clip ground lead
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
BI TECH
68WR10KLF
68 Series 10K 3/8 " Sq. Top Through-hole 10 % Multi-Turn Trimmer
From $3.48 USD
AGILENT
10070C
20 MHz Passive Probe for Optimal Performance with the 6000 Series Oscilloscopes
From $175.00 USD
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619

Stay in touch with the latest news...