PANDUIT   

Cable Tie Hand Tool For Miniature, Intermediate & Standard Cable Ties

Mfr Part#: GS2B
Packaging:  BAG

 
 

Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

$286.67 CAD (each)
1+ $286.67

Availability

Qty in Stock: 1
Reserve Stock: 0
In Transit: N/A
LT: N/A
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

Established in 1955, Panduit has grown from a single headquarters in Tinley Park, IL, to several locations across the U.S. and worldwide. Panduit has been able to expand it's development into a wide range of products that suit the needs of an assortment of network and electrical issues, such as telecommunications, construction, education, finance and healthcare. Some of the major products consist of network cabling systems, cable ties, cabinets, racks, grounding systems, outlet systems, power connectors, communication connectors, cable management accessories and cable management systems. 

G Series are ergonomic designed cable tie tools that installs subminiature, miniature, intermediate and standard cross section cable ties.

GS2B is a cable tie tool that  installs miniature, intermediate, and standard cross section cable ties.
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
MICRO-SEMI
LXMG1626-1...
LXMG1626-12-66 Series Dual Lamp 12 V Programmable CCFL Inverter
From $44.95 CAD
KHATOD OPTOELECTRONIC
PL115340
LUXEON Rebel 38x12.7 mm Wide Beam Triple Linear LED Optic
From $3.26 CAD
JST
SM02B-BHSS...
Connector, 3.5mm Pitch, Low Profile, SMT Configuration
From $0.4910 CAD
PANDUIT
GS2B
Cable Tie Hand Tool For Miniature, Intermediate & Standard Cable Ties
From $286.67 CAD
EXAR
ST16C550CQ...
ST16C Series 48 Pin TQFP 2.97 V To 5.5 V with 16-Byte FIFO Single UART
From $2.63 CAD
COOPER BUSSMANN
DR127-150-...
DR Series 15 uH 20 % 5.03 A Shielded SMD Power Inductor
From $0.9683 CAD
FREESCALE SEMICONDUCTOR
KITMPL115A...
Evaluation board that demontrates SPI communication protocol for part# MPL115A1
From $15.21 CAD
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619

Stay in touch with the latest news...