ALTECH CORPORATION   

DUAL WIRE FERRULES

Mfr Part#: 2794.0/100
Packaging:  BOX

 
 

Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

$0.1020 USD (each)
1+ $0.1020

Availability

Qty in Stock: 0
Reserve Stock: 0
In Transit: N/A
LT: N/A
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

Altech Corporation is a US based company that is committed to providing superior service, offering high quality products and building strong partnerships with their distributors. Altech Corporation is a supplier and distributor of electronic and control components. Their product line includes terminal blocks, fuses, circuit breakers, disconnect switches, inductive proximity sensors, industrial enclosures, DIN enclosures, interface modules, foot switches, liquid tight strain reliefs, safety relays, European fuses, PIN & sleeve devices, power supplies and wire ducts.

H2 Series is a has a polypropylene with a tin plated copper tube dual wire insulated ferrules. They have a large diameter and special shaped sleeves that accept 2 conductors of the same size.

2794.0/100 is a 2 x 20 dual wire isulated ferrules. It’s white in color and mesures 11 mm.
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
AGILENT
N9912A/U-3...
N9912A Series FieldFox Analyser With External USB Power Sensor Support Option
From $499.00 USD
SHARP
LQ038Q5DR0...
LQ038 Series 3.8 in. 320 x 240 Landscape CCFL TFT-LCD Module
From $266.07 USD
CLARE
LOC112STR-...
8 PIN SMT 1 Channel 3750 Vrms 200 KHz Phototransistor Linear Optocoupler
From $1.88 USD
WECO
960-T-DS/0...
960 Series Screw Connector 2 Position 5.08 mm Pitch 12-26 AWG Euro Style Terminal Block
From $0.7150 USD
ALTECH CORPORATION
2794.0/100...
DUAL WIRE FERRULES
From $0.1020 USD
3M-STATIC CONTROL SOLUTIONS
SP3010
Soldering Tool
From $1.62 USD
E-SWITCH
EG1270
EG Series Standard SPDT On-None-On Right Angle Through Hole Slide Switch
From $0.7700 USD
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619

Stay in touch with the latest news...