BIVAR   

1107 Series Printed Circuit Board Inserter / Extractor Black Card-O-Pull

Mfr Part#: 1107-062BK/INCL-RP250
Packaging:  BAG

 
 

Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

$0.4258 CAD (each)
1-24 $0.4258
25-99 $0.3751 (Save 12%)
100-249 $0.3376 (Save 21%)
250+ $0.3102 (Save 27%)

Availability

Qty in Stock: 400
Reserve Stock: 0
In Transit: N/A
LT: N/A
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

Bivar is proud to be recognized over the past 4 decades as an industry innovator and leader, responsively addressing ever changing customer needs in the product areas of Optoelectronics and Assembly Hardware.

A host of new designs and the dynamic expansion of Bivars' solution engineering capabilities positions Bivar to provide even greater customer value in the years to come. Bivar stands committed to keep pace with rapid technology evolution and to responsibly meet the increased demand to think “outside the box”.

Bivar's Assembly Hardware Business Unit continues to provide low cost products that deliver accurate component alignment, precise elevation and uniformity, and long lasting reliability. Bivar's products includes thousands of choices including Permanent Mounts and Spacers, PCB Card Guides, Ejectors, and Compact PCI Face Plates and Assemblies that enhance functionality while lowering rework and costly replacement. 

The 1107-062BK/INCL-RP250 is a black glass filled nylon inserter/extractor for .062 inch PCB.  Included are the RP-250 which are stainless steel spring pins.
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
NEC
NL2432HC22...
NL2432HC Series 3.5 in QVGA 240 X 320 LED Backlight Transmissive TFT LCD
From $102.49 CAD
INTERVOX/ICC
BRP1408P-1...
From $1.49 CAD
JST
VHR-5N
Connector, 3.96mm Pitch, Compact, Proven Box Contact, Secure Contact & Mounting
From $0.1186 CAD
SIMTEK
STK14C88-N...
STK14C Series 256K-bit (32K-bit x 8) 5 V SO-32 AutoStore NVSRAM 35ns I-Temp
From $16.28 CAD
CTS
209-10MST
209 Series SPST 10 Position Through Hole Auto Insertable DIP Switch
From $0.7655 CAD
BIVAR
1107-062BK...
1107 Series Printed Circuit Board Inserter / Extractor Black Card-O-Pull
From $0.4258 CAD
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619

Stay in touch with the latest news...