ON SEMICONDUCTOR  

STK433 Series 2 Channel 71.5 V 150 W Class AB Audio Power Amplifier - SIP-15

Mfr Part#: STK433-130N-E
Mounting Method:  Through Hole
Package Style:  SIP-15
Packaging:  BAG
Std Packaging Qty:  20

 
 

Share


Download Center

Prices

$13.21 USD (each)
20 - 59 $13.21
60+ $13.20 (Save %)

Availability

Qty in Stock : 40
Factory Stock : 0
Factory Lead-Time: 6 Weeks
Min. Order Qty: 20
Multiple of: 20
Add to Cart
 

Overview

Product Highlight

  • No of Channels: 2
  • Supply Voltage-Max: 71.5 V
  • Output Power: 150 W
The STK433-130N-E is a hybrid IC designed to be used in 150W x 2ch class AB audio power amplifiers using the original Insulated Metal Substrate Technology IMST.

Features:

  • Pin-to-pin compatible outputs ranging from 60W to 180W
  • Able to design PCB on common
  • Minitured package
  • Reduce the mounting area
  • Allows the use of predesigned applications for standby, mute and the load short protection circuit
  • Easy to design audio equipment

Applications:

  • Consumer-Audio
  • Audio Amp-Performance
  • Multi-Channel Analog Receiver/Amplifier
  • Set Top Box

View the List of available STK433 Series of Audio Power Amplifier

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...