ON SEMICONDUCTOR  

LV4904V Series 2 Channel 20 V 10 W Class D Power Amplifier IC - SSOP-44J

Mfr Part#: LV4904V-MPB-E
Mounting Method:  Surface Mount
Package Style:  SSOP-44J
Packaging:  TRAY
Std Packaging Qty:  30

 
 

Share


Download Center

Prices

$6.38 USD (each)
30 - 119 $6.38
120+ $6.33 (Save 1%)

Availability

Qty in Stock : 90
Factory Stock : 0
Factory Lead-Time: 4 Weeks
Min. Order Qty: 30
Multiple of: 30
Add to Cart
 

Overview

Product Highlight

  • No of Channels: 2
  • Gain: 12 dB
  • Supply Voltage-Max: 20 V
  • Output Power: 10 W

The LV4904V-MPB-E is a 2-channel class-D amplifier IC that supports digital input, available in a SSOP-44J package.

The LV4904V incorporates a soft mute function and a gain controller without pop noise and can be used as a master volume control of the set.

Features:

  • IIS input, 2-channel class-D power amplifier
  • On-chip variable over-sampler
  • Gain controller (+12dB to -81dB, in 1.5 dB increments)
  • Soft mute function
  • Controllable via IIC bus or pin settings
  • Under voltage protection circuit, overcurrent protection circuit, thermal protection circuit integrated

Applications:

  • Mini components
  • Flat-panel TVs
  • Game machines
  • Electronic musical instruments

View the List of available LV49 Series of Audio Power Amplifier

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...