ON SEMICONDUCTOR  

SA Series 2 Channel 18 V Surface Mount Low Voltage Compandor - TSSOP-20

Mfr Part#: SA575DTBG
Mounting Method:  Surface Mount
Package Style:  TSSOP-20
Packaging:  TUBE
Std Packaging Qty:  75

 
 

Share


Prices

$3.47 USD (each)
5 - 14 $3.47
15 - 74 $3.32 (Save 4%)
75 - 199 $3.18 (Save 8%)
200+ $2.89 (Save 17%)

Availability

Qty in Stock : 29
Factory Stock : 0
Factory Lead-Time: 4 Weeks
Min. Order Qty: 5
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • No of Channels: 2
  • Gain Bandwidth-Nom: 3 MHz
  • Gain: 1.5 dB
  • Supply Voltage-Max: 18 V

ON Semiconductor is a premier supplier of high performance, energy efficient, silicon solutions for green electronics. The company's broad portfolio of power and signal management, logic, discrete and custom devices helps customers efficiently solve their design challenges in automotive, communications, computing, consumer, industrial, LED lighting, medical, military/aerospace and power applications. ON Semiconductor operates a world-class, value-added supply chain and a network of manufacturing facilities, sales offices and design centers in key markets throughout North America, Europe, and the Asia Pacific regions.ON Semiconductor also enables energy efficient solutions for a greener world, Provides a broad array of products and solutions,Helps customers solve their unique design challenges, Operates a world-class, value added supply chain.

The SA575 is a precision dual gain control circuit designed for low voltage applications. The SA575’s channel 1 is an expandor, while channel 2 can be configured either for expandor, compressor, or automatic level controller (ALC) application.

Key Features:

  • Operating Voltage Range from 3.0 V to 7.0 V
  • Reference Voltage of 100 mVRMS = 0 dB
  • One Dedicated Summing Op Amp Per Channel and Two Extra Uncommitted Op Amps
  • 600  Drive Capability
  • Single or Split Supply Operation
  • Wide Input/Output Swing Capability
  • Pb−Free Packages are Available

Applications:

  • Portable Communications
  • Cellular Radio
  • Cordless Telephone
  • Consumer Audio
  • Portable Broadcast Mixers
  • Wireless Microphones
  • Modems
  • Electric Organs
  • Hearing Aids

To learn more about the SA575 product family, Click Here

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...