ON SEMICONDUCTOR  

STK404 Series 1 Channel 64 V 120 W Class AB Audio Power Amplifier - SIP-12

Mfr Part#: STK404-120N-E
Mounting Method:  Through Hole
Package Style:  SIP-12
Packaging:  TRAY
Std Packaging Qty:  25

 
 

Share


Download Center

Prices

$8.37 USD (each)
25 - 99 $8.37
100+ $8.31 (Save 1%)

Availability

Qty in Stock : 75
Factory Stock : 0
Factory Lead-Time: 6 Weeks
Min. Order Qty: 25
Multiple of: 25
Add to Cart
 

Overview

Product Highlight

  • No of Channels: 1
  • Supply Voltage-Max: 64 V
  • Output Power: 120 W
The STK404-120N-E is a hybrid IC for the audio power amplifier that mounts discrete components as the audio power amplifier circuit in small space using the original Insulated Metal Substrate Technology IMST.

Features:

  • Pin-to-pin compatible outputs ranging from 60W to 180W
  • Able to design PCB on common
  • Minitured package
  • Reduce the mounting area
  • Allows the use of predesigned applications for standby, mute and the load short protection circuit
  • Easy to design audio equipment

Applications:

  • Consumer-Audio
  • Audio Amp-Performance
  • Multi-Channel Analog Receiver/Amplifier
  • Set Top Box

View the List of available STK404 Series of Audio Power Amplifier

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...