ON SEMICONDUCTOR  

SA Series 2 Channel 6 V Surface Mount Compandor - SOIC-16W

Mfr Part#: SA571DG
Mounting Method:  Surface Mount
Package Style:  SOIC-16W
Packaging:  TUBE
Std Packaging Qty:  47

 
 

Share


Prices

$5.56 USD (each)
2 - 4 $5.56
5 - 14 $5.37 (Save 3%)
15 - 49 $4.87 (Save 12%)
50 - 149 $3.91 (Save 30%)
150+ $3.16 (Save 43%)

Availability

Qty in Stock : 164
Factory Stock : 0
Factory Lead-Time: 10 Weeks
Min. Order Qty: 2
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • No of Channels: 2
  • Gain: 110 dB
  • Supply Voltage-Max: 6 V

The SA571 is a versatile low cost dual gain control circuit in which either channel may be used as a dynamic range compressor or expandor. Each channel has a full−wave rectifier to detect the average value of the signal, a linerarized temperature−compensated variable gain cell, and an operational amplifier. The SA571 is well suited for use in cellular radio and radio communications systems, modems, telephone, and satellite broadcast/receive audio systems.

Key Features:

  • Complete Compressor and Expandor in one IChip
  • Temperature Compensated
  • Greater than 110 dB Dynamic Range
  • Operates Down to 6.0 VDC
  • System Levels Adjustable with External Components
  • Distortion may be Trimmed Out
  • Dynamic Noise Reduction Systems
  • Voltage Controlled Amplifier
  • Pb−Free Packages are Available

Applications:

  • Cellular Radio
  • High Level Limiter
  • Low Level Expandor − Noise Gate
  • Dynamic Filters
  • CD Player

To learn more about the SA571 product family, Click Here

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...