ON SEMICONDUCTOR  

LM324A Series 1.5 mV Input Offset Quad Operational Amplifier - SOIC-14

Mfr Part#: LM324MX
Mounting Method:  Surface Mount
Package Style:  SOIC-14
Packaging:  Cut Tape
Std Packaging Qty:  3,000

 
 

Share


Download Center

Prices

$0.1880 USD (each)
1500+ $0.1880 (Save 61%)

Availability

Qty in Stock : 0
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 6,000
Multiple of: 3,000
Add to Cart
 

Overview

Product Highlight

  • Amplifier Type: General Purpose
  • No of Channels: 4
  • Input Offset Voltage-Max: 1.5 mV
  • Average Bias Current-Max: 250 nA
  • Supply Voltage: 3 to 32 V
  • Power Dissipation: 640 mW
  • Common Mode Rejection Ratio: 75 dB
  • Supply Current: 1 mA
  • Power Supply Rejection Ratio: 100 dB
  • Operating Temp Range: 0 to 70 °C
  • Output Current: 40 mA
  • Moisture Sensitivity Level: 1

The LM324MX is a part of LM324 Series 1.5 mV Four independent, high gain, internally frequency compensated operational amplifiers which were designed specifically to operate from a single power supply over a wide range of voltage

Operation from split power supplies is also possible so long as the difference between the two supplies is 3 volts to 32 volts.

Features:

  • Internally Frequency Compensated for Unity Gain
  • Large DC Voltage Gain: 100dB
  • Wide Power Supply Range:
    • LM324/LM324A : 3 V~32 V (or ±1.5 ~ 16 V)
    • LM2902/LM2902A: 3 V~26 V (or ±1.5 ~ 13 V)
  • Input Common Mode Voltage Range Includes Ground
  • Large Output Voltage Swing: 0 V DC to Vcc -1.5 V DC
  • Power Drain Suitable for Battery Operation

Applications:

  • Transducer amplifier
  • DC gain blocks
  • conventional OP-AMP circuits
  • Single power supply systems

View the LM324 series of Operational Amplifiers

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...