STMICROELECTRONICS  

LF347 Series 18 V 4 MHz Wide Bandwidth Dual J-FET Operational Amplifier - DIP-14

Mfr Part#: LF347N
Mounting Method:  Through Hole
Package Style:  PDIP-14
Packaging:  TUBE
Std Packaging Qty:  25

 
 

Share


Download Center

Prices

$0.2550 USD (each)
40+ $0.2550

Availability

Qty in Stock :   1,635
Reserve Stock : 9,000
In Transit : N/A
LT: N/A
Min. Order Qty: 40
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • No of Channels: 4
  • Gain Bandwidth-Nom: 4 MHz
  • Slew Rate-Nom: 16 V/µs
  • Supply Voltage-Max: 18 V
  • Input Offset Voltage-Max: 3 mV
The LF347N is a high speed J–FET input quad operational amplifiers incorporating well matched, high voltage J–FET and bipolar transistors in a monolithic integrated circuit. The devices feature high slew rates, low input bias and offset currents, and low offset voltage temperature coefficient.

Features:

  • Low power Consuption
  • Wide Common-Mode (Up to Vcc +) And Differential Voltage Range
  • Low Input Bias And Offset Current
  • Output Short Circuit Protection
  • High Input Impedence J-FET Input Stage
  • Internal Freaquency Compensation
  • Latch Up Free Operation
  • High Slew Rate : 16 V/ms (typ)

View the Complete family of LF347 Amplifiers

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...