LM Series 0.6 V/us 32 V SMT Single Supply Quad Operational Amplifier - SOIC-14
Mfr Part#: LM324DG Mounting Method: Surface Mount Package Style: SOIC-14 Packaging: TUBE Std Packaging Qty: 55
The LM324DG is Single Supply Quad Operational Amplifiers.
Utilizing the circuit designs perfected for Quad Operational Amplifiers, these dual operational amplifiers feature low power drain, a common mode input voltage range extending to ground/VEE, and single supply or split supply operation. The LM358 series is equivalent to one-half of an LM324. The LM324 series are low−cost, quad operational amplifiers with true differential inputs. They have several distinct advantages over standard operational amplifier types in single supply applications. The quad amplifier can operate at supply voltages as low as 3.0 V or as high as 32 V with quiescent currents about one−fifth of those associated with the MC1741 (on a per amplifier basis). The common mode input range includes the negative supply, thereby eliminating the necessity for external biasing components in many applications. The output voltage range also includes the negative power supply voltage.
Key Features:
To learn more about the LM324 product family, Click Here
* There is currently no detailed product information available. For more information, please call 1-800-675-1619
Be the first to write a review for this product.