NE5517 Series 44 V 2 MHz Dual Operational Transconductance Amplifier - SOIC-16
Mfr Part#: NE5517DR2G Mounting Method: Surface Mount Package Style: SOIC-16 Packaging: REEL Std Packaging Qty: 2,500
The NE5517DR2G is Dual Operational Transconductance Amplifier.
The AU5517 and NE5517 contain two current-controlled transconductance amplifiers, each with a differential input and push-pull output. The AU5517/NE5517 offers significant design and performance advantages over similar devices for all types of programmable gain applications. Circuit performance is enhanced through the use of linearizing diodes at the inputs which enable a 10 dB signal-to-noise improvement referenced to 0.5% THD. The AU5517/NE5517 is suited for a wide variety of industrial and consumer applications. Constant impedance buffers on the chip allow general use of the AU5517/NE5517. These buffers are made of Darlington transistors and a biasing network that virtually eliminate the change of offset voltage due to a burst in the bias current IABC, hence eliminating the audible noise that could otherwise be heard in high quality audio applications.
Key Features:
Applications:
To learn more about the NE5517 product family, Click Here
* There is currently no detailed product information available. For more information, please call 1-800-675-1619
Be the first to write a review for this product.