STMICROELECTRONICS  

LM324 Series 32 V 1.3 MHz Low Power Quad Operational Amplifier - SOIC-14

Mfr Part#: LM324DT
Mounting Method:  Surface Mount
Package Style:  SOIC-14
Packaging:  Cut Tape
Std Packaging Qty:  2,500

 
 

Share


Download Center

Prices

$0.0526 USD (each)
1+ $0.0526

Availability

Qty in Stock : 0
Factory Stock : 0
Factory Lead-Time: 38 Weeks
Min. Order Qty: 12,500
Multiple of: 2,500
Add to Cart
 

Overview

Product Highlight

  • Amplifier Type: Low Power
  • No of Channels: 4
  • Slew Rate-Nom: 0.4 V/µs
  • Input Offset Voltage-Max: 7 mV
  • Gain Bandwidth Product: 1.3 MHz
  • Average Bias Current-Max: 100 pA
  • Supply Voltage: 3 to 30 V
  • Power Dissipation: 400 mW
  • Common Mode Rejection Ratio: 80 dB
  • Supply Current: 1.5 mA
  • Operating Temp Range: 0 to 70 °C
  • DC Voltage Gain: 100 dB
  • Low Noise: 40 nV/√Hz
  • Output Current: 70 mA

The LM324DT is a Low-power Quad independent, highgain and internally frequency-compensated operational amplifiers; specifically designed to operate from a single power supply over a wide range of voltages.

Features:

  • Wide gain bandwidth: 1.3 MHz
  • Input common-mode voltage range includes ground
  • Large voltage gain: 100 dB
  • Very low supply current per amplifier: 375 μA
  • Low input bias current: 20 nA
  • Low input offset voltage: 5 mV max.
  • Low input offset current: 2 nA
  • Wide power supply range:
    • Single supply: +3 V to +30 V
    • Dual supplies: ±1.5 V to ±15 V

Applications:

  • Industrial
  • Automotive

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...