MC Series 13 V/us 44 V Single Supply Operational Amplifier - PDIP-8
Mfr Part#: MC34072APG Mounting Method: Through Hole Package Style: PDIP-8 Packaging: TUBE Std Packaging Qty: 50
Quality bipolar fabrication with innovative design concepts are employed for the MC33071/72/74, MC34071/72/74, NCV33072/74A series of monolithic operational amplifiers. This series of operational amplifiers offer 4.5 MHz of gain bandwidth product, 13 V/s slew rate and fast settling time without the use of JFET device technology. Although this series can be operated from split supplies, it is particularly suited for single supply operation, since the common mode input voltage range includes ground potential (VEE). With a Darlington input stage, this series exhibits high input resistance, low input offset voltage and high gain. The all NPN output stage, characterized by no deadband crossover distortion and large output voltage swing, provides high capacitance drive capability, excellent phase and gain margins, low open loop high frequency output impedance and symmetrical source/sink AC frequency response. The MC33071/72/74, MC34071/72/74, NCV33072/74A series of devices are available in standard or prime performance (A Suffix) grades and are specified over the commercial, industrial/vehicular or military temperature ranges. The complete series of single, dual and quad operational amplifiers are available in plastic DIP, SOIC, QFN and TSSOP surface mount packages.
Key Features:
Application:
To learn more about the MC34072 product family, Click Here
Mfr Part#: MC34072PG Packaging : TUBE
MC Series 13 V/us 44 V SMT Single Supply Operational Amplifier - SOIC-8
Mfr Part#: MC34072DG Packaging : TUBE
Mfr Part#: MC34072ADR2G Packaging : REEL
Mfr Part#: MC34072VDR2G Packaging : REEL
Mfr Part#: MC34072ADG Packaging : TUBE
* There is currently no detailed product information available. For more information, please call 1-800-675-1619
Be the first to write a review for this product.