ON SEMICONDUCTOR  

LM324A Series 0.6 V/us 32V SMT Single Supply Quad Operational Amplifier-TSSOP-14

Mfr Part#: LM324ADTBR2G
Mounting Method:  Surface Mount
Package Style:  TSSOP-14
Packaging:  REEL
Std Packaging Qty:  2,500

 
 

Share


Download Center

Prices

$0.1960 USD (each)
2500 $0.1960
5000+ $0.1570 (Save 20%)

Availability

Qty in Stock : 2,500
Factory Stock : 0
Factory Lead-Time: 8 Weeks
Min. Order Qty: 2,500
Multiple of: 2,500
Add to Cart
 

Overview

Product Highlight

  • Amplifier Type: General Purpose
  • No of Channels: 4
  • Slew Rate-Nom: 0.6 V/µs
  • Input Offset Voltage-Max: 2 mV
  • Gain Bandwidth Product: 1 MHz
  • Average Bias Current-Max: -200 nA
  • Supply Voltage: 3 to 32 V
  • Common Mode Rejection Ratio: 70 dB
  • Supply Current: 1.4 mA
  • Power Supply Rejection Ratio: 100 dB
  • Operating Temp Range: 0 to 70 °C
  • Output Current: 60 mA
  • Moisture Sensitivity Level: 1

The LM324ADTBR2G Single Supply Quad Operational Amplifiers.

The LM324 series are low−cost, quad operational amplifiers with true differential inputs. They have several distinct advantages over standard operational amplifier types in single supply applications. The quad amplifier can operate at supply voltages as low as 3.0 V or as high as 32 V with quiescent currents about one−fifth of those associated with the MC1741 (on a per amplifier basis). The common mode input range includes the negative supply, thereby eliminating the necessity for external biasing components in many applications. The output voltage range also includes the negative power supply voltage.

Key Features:

  • Short Circuited Protected Outputs.
  • True Differential Input Stage.
  • Single Supply Operation: 3.0 V to 32 V.
  • Low Input Bias Currents: 100 nA Maximum (LM324A).
  • Four Amplifiers Per Package.
  • Internally Compensated.
  • Common Mode Range Extends to Negative Supply.
  • Industry Standard Pinouts.
  • ESD Clamps on the Inputs Increase Ruggedness without Affecting Device Operation.
  • NCV Prefix for Automotive and Other Applications Requiring Site and Control Changes.
  • Pb−Free Packages are Available.

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...