LM Series 0.6 V/us 32 V SMT Single Supply Quad Operational Amplifier - SOIC-14
Mfr Part#: LM324ADG Mounting Method: Surface Mount Package Style: SOIC-14 Packaging: TUBE Std Packaging Qty: 55
The LM324ADG is Single Supply Quad Operational Amplifier.
The LM324 series are low−cost, quad operational amplifiers with true differential inputs. They have several distinct advantages over standard operational amplifier types in single supply applications. The quad amplifier can operate at supply voltages as low as 3.0 V or as high as 32 V with quiescent currents about one−fifth of those associated with the MC1741 (on a per amplifier basis). The common mode input range includes the negative supply, thereby eliminating the necessity for external biasing components in many applications. The output voltage range also includes the negative power supply voltage.
Key Features:
To learn more about the LM324 product family, Click Here
Mfr Part#: LM324DG Packaging : TUBE
Mfr Part#: LM324ADR2G Packaging : Cut Tape
Mfr Part#: LM324DR2G Packaging : REEL
* There is currently no detailed product information available. For more information, please call 1-800-675-1619
Be the first to write a review for this product.