THIS PRODUCT IS AVAILABLE IN BOTH
CUT TO LENGTH QTYS & MINI-REELS

BCD SEMI CONDUCTOR   

AS324 Series 36 V 7 mV Low Power Quad Operational Amplifier - SOIC-14

Mfr Part#: AS324MTR-E1
Mounting Method:  SurfaceMount 

Package Style:  SOIC-14 

Packaging:  Cut Tape

 
 

Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

$0.0972 USD (each)
1+ $0.0972

Availability

Qty in Stock: 0
Reserve Stock: 0
In Transit: N/A
LT: N/A
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Number of Channels: 4
  • Slew Rate-Nom: 
  • Supply Voltage-Max: 36 V
  • Input Offset Voltage-Max: 7 mV

 

The operational amplifier is arguably the most useful single device in analog electronic circuitry. With only a handful of external components, it can be made to perform a wide variety of analog signal processing tasks. It is also quite affordable. Op-amps are often referred to as the workhorse of the analog design world. Future offers one of the widest selections of operational amplifiers (op amps) in the industry. Our offering encompasses, current-sense amplifiers, and comparators for audio and video applications, battery and power management, and signal conditioning.

The AS324/324A consist of four independent, high gain and internally frequency compensated operational amplifiers. They are specifically designed to operate from a single power supply. Operation from split power supplies is also possible and the low power supply current drain is independent of the magnitude of the power supply voltage. Typical applications include transducer amplifiers, DC gain blocks and most conventional operational amplifier circuits. The AS324/324A series are compatible with industry standard 324. AS324A has more stringent input offset voltage than AS324. The AS324 is available in SOIC-14, DIP-14 and TSSOP-14 packages, AS324A is available in SOIC-14 and DIP-14 packages.

The AS324MTR-E1 comes in SO14 pkg.
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
AGILENT
DSO1014A
1000 Series 100 MHz Feature Rich 4 Channel Digital Oscilloscope
From $2,080.00 USD
DELTA PRODUCTS CORPORATION
EUB0412LD
EUB Series Low Speed 40 mm 5.9 CFM 12 VDC Superflo Bearing Fan
From $8.88 USD
VISHAY
CRCW120600...
SMT THICK FILM CHIP RESISTOR 1206 Case Jumper
From $0.0070 USD
TYCO ELECTRONICS
206043-1
CPC Series 1 Panel Mount Receptacle 14 Position Circular Plastic Connector
From $1.51 USD
BCD SEMI CONDUCTOR
AS324MTR-E...
AS324 Series 36 V 7 mV Low Power Quad Operational Amplifier - SOIC-14
From $0.0972 USD
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619

Stay in touch with the latest news...

MINI-REEL CALCULATOR

Future Electronics offers this product to be custom packaged onto our production ready Mini-Reels.

Select the number of reels you require and the quantity of components to be placed on each reel.
2 is the minimum quantity and 2499 is the maximum quantity that can go on this Mini-Reel.
Number of Reels
Number of Components
Calculate
NOW
No. of
Reels
Quantity per Reel Unit Price
inc. Reeling fee
Ext. Price
inc. Reeling fee
1 2 $3.5972 USD $7.19 USD
A $7.00 reeling fee will be applied to each reel ordered. Mini-Reels are custom product and are non-cancelable and non-returnable