ON SEMICONDUCTOR  

MC34074 Series Single Supply 44 V 4.5 MHz Operational Amplifier - PDIP-14

Mfr Part#: MC34074VPG
Mounting Method:  Through Hole
Package Style:  PDIP-14
Packaging:  TRAY
Std Packaging Qty:  500

 
 

Share


Download Center

Prices

$0.6000 USD (each)
500 - 1499 $0.6000
1500+ $0.5889 (Save 2%)

Availability

Qty in Stock :   500
Factory Stock : 0
Factory Lead-Time: 4 Weeks
Min. Order Qty: 500
Multiple of: 500
Add to Cart
 

Overview

Product Highlight

  • No of Channels: 4
  • Gain Bandwidth-Nom: 4.5 MHz
  • Slew Rate-Nom: 13 V/µs
  • Supply Voltage-Max: 44 V
  • Input Offset Voltage-Max: 1000 µV

The MC34074VPG is a part of MC34074 series operational amplifier. It has a storage temperature ranging from -60°C to +150°C and its available in DIP-14 package.

Quality bipolar fabrication with innovative design concepts are employed for the MC34074 series of monolithic op-amps. These op-amps offer 4.5 MHz of gain bandwidth product, 13 V/µs slew rate and fast settling time without the use of JFET device technology.

Features:

  • Wide Bandwidth: 4.5 MHz
  • High Slew Rate: 13 V/µs
  • Fast Settling Time: 1.1 µs to 0.1%
  • Wide Single Supply Operation: 3.0 V to 44 V
  • Wide Input Common Mode Voltage Range: Includes Ground (VEE)
  • Low Input Offset Voltage: 3.0 mV Maximum (A Suffix)
  • Large Output Voltage Swing: −14.7 V to +14 V (with ±15 V Supplies)
  • Large Capacitance Drive Capability: 0 pF to 10,000 pF
  • Low Total Harmonic Distortion: 0.02%
  • Excellent Phase Margin: 60°
  • Excellent Gain Margin: 12 dB
  • Output Short Circuit Protection
  • ESD Diodes/Clamps Provide Input Protection for Dual and Quad
  • Pb−Free Packages are Available

Applications:

  • Instrumentation and Control

View the available MC34074 series of operational amplifier

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...