MC Series 1 V/us 12 V Low Voltage Rail-to-Rail Operational Amplifier - SOIC-8
Mfr Part#: MC33202VDG Mounting Method: Surface Mount Package Style: SOIC-8 Packaging: TUBE Std Packaging Qty: 98
The MC33201/2/4 family of operational amplifiers provide rail-to-rail operation on both the input and output. The inputs can be driven as high as 200mV beyond the supply rails without phase reversal on the outputs, and the output can swing within 50 mV of each rail. This rail-to-rail operation enables the user to make full use of the supply voltage range available. It is designed to work at very low supply voltages ( +/- 0.9 V) yet can operate with a supply of up to +12V and ground. Output current boosting techniques provide a high output current capability while keeping the drain current of the amplifier to a minimum. Also, the combination of low noise and distortion with a high slew rate and drive capability make this an ideal amplifier for audio applications.
Key Features:
Learn more about the MC33202 product family of Operational Amplifier
Mfr Part#: MC33202DR2G Packaging : REEL
Mfr Part#: MC33202DG Packaging : TUBE
Mfr Part#: MC33202VDR2G Packaging : REEL
Mfr Part#: MC33202DMR2G Packaging : Cut Tape
* There is currently no detailed product information available. For more information, please call 1-800-675-1619
Be the first to write a review for this product.