STMICROELECTRONICS  

LM324 Series 32 V 1.3 MHz Low Power Quad Operational Amplifier - SOIC-14

Mfr Part#: LM324D
Mounting Method:  Surface Mount
Package Style:  SOIC-14
Packaging:  TUBE
Std Packaging Qty:  50

 
 

Share


Download Center

Prices

$1.53 USD (each)
10 - 299 $1.53
300+ $1.37 (Save 10%)

Availability

Qty in Stock : 200
Factory Stock : 0
Factory Lead-Time: 38 Weeks
Min. Order Qty: 10
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • No of Channels: 4
  • Slew Rate-Nom: 0.4 V/µs
  • Input Offset Voltage-Max: 7 mV
The LM324D circuits consist of four independent, high gain, internally frequency compensated operational amplifiers. They operate from a single power supply over a wide range of voltages. Operation from split power supplies is also possible and the low power supply current drain is independent of the magnitude of the power supply voltage.

Features:

  • Wide gain bandwidth: 1.3 MHz
  • Input common-mode voltage range includes ground
  • Large voltage gain: 100 dB
  • Very low supply current/amplifier: 375 μA
  • Low input bias current: 20 nA
  • Low input offset voltage: 3 mV max.
  • Low input offset current: 2 nA
  • Wide power supply range:
  • Single supply: +3 V to +30 V
  • Dual supplies: ±1.5 V to ±15 V

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...