MC Series 13 V/us 44 V SMT Single Supply Operational Amplifier - SOIC-14
Mfr Part#: MC34074VDR2G Mounting Method: Surface Mount Package Style: SOIC-14 Packaging: Cut Tape Std Packaging Qty: 2,500
The MC34074VDR2G is a part of MC34074 series operational amplifier. It has a storage temperature ranging from -60°C to +150°C and its available in SOIC-14 package.
Quality bipolar fabrication with innovative design concepts are employed for the MC34074 series of monolithic op-amps. These op-amps offer 4.5 MHz of gain bandwidth product, 13 V/µs slew rate and fast settling time without the use of JFET device technology.
Features:
Applications:
View the available MC34074 series of operational amplifier
* There is currently no detailed product information available. For more information, please call 1-800-675-1619
Be the first to write a review for this product.