ON SEMICONDUCTOR  

NCS2004 Series 2.5 - 16 Vin 3.5 MHz 2.4 V/s (Slew) Operational Amplifier -SC-88A

Mfr Part#: NCS2004SQ3T2G
Mounting Method:  Surface Mount
Package Style:  SOT-353 (SC-88A, SC-70-5)
Packaging:  REEL
Std Packaging Qty:  3,000

 
 

Share


Download Center

Prices

$0.5222 USD (each)
3000+ $0.5222

Availability

Qty in Stock :   3,000
Factory Stock : 0
Factory Lead-Time: 4 Weeks
Min. Order Qty: 3,000
Multiple of: 3,000
Add to Cart
 

Overview

Product Highlight

  • No of Channels: 1
  • Gain Bandwidth-Nom: 3.5 MHz
  • Slew Rate-Nom: 2.4 V/µs
  • Supply Voltage-Max: 16 V
  • Input Offset Voltage-Max: 5 mV

The NCS2004SQ3T2G is an operational amplifier with rail−to−rail output operation and a slew rate of 2.4 V/µs, available in a SC-88 package.

This rail−to−rail operation enables the user to make optimal use of the entire supply voltage range while taking advantage of 3.5 MHz bandwidth.

Features:

  • Rail−To−Rail Output
  • Wide Bandwidth: 3.5 MHz
  • High Slew Rate: 2.4 V/µs
  • Wide Power Supply Range: 2.5 V to 16 V
  • Low Supply Current: 390 µA
  • Low Input Bias Current: 1 pA
  • Wide Temperature Range: −40°C to 105°C
  • Small Packages: 5−Pin SC−88A and UDFN6 1.6x1.6
  • These Devices are Pb−Free, Halogen Free/BFR Free and are RoHS Compliant

Applications:

  • Notebook Computers
  • Portable Instruments

View the List of available NCS Series of Operational Amplifiers

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...