The LM258NG is a Low-power dual independent, highgain, internally frequency-compensated operational amplifiers, specifically designed to operate from a single power supply over a wide range of voltages.
Features:
- Internally frequency-compensated
- Large DC voltage gain: 100 dB
- Wide bandwidth (unity gain): 1.1 MHz
- Low input bias current: 20 nA
- Low input offset voltage: 2 mV
- Low input offset current: 2 nA
- Input common-mode voltage range includes negative rails
- Differential input voltage range equal to the power supply voltage
- Large output voltage swing 0 V to (VCC + -1.5 V)
Applications:
View the LM258 Series of operational amplifiers