ON SEMICONDUCTOR  

LM324A Series 1.5 mV Input Offset Quad Operational Amplifier - SOIC-14

Mfr Part#: LM324AMX
Mounting Method:  Surface Mount
Package Style:  SOIC-14
Packaging:  REEL
Std Packaging Qty:  3,000

 
 

Share


Prices

$0.1050 USD (each)
3000 - 6000 $0.1050
9000+ $0.1030 (Save 2%)

Availability

Qty in Stock : 0
On Order :
12,000
Min. Order Qty: 3,000
Multiple of: 3,000
Add to Cart
 

Overview

Product Highlight

  • Amplifier Type: General Purpose
  • No of Channels: 4
  • Slew Rate-Nom: 0.5 V/µs
  • Input Offset Voltage-Max: 7 mV
  • Average Bias Current-Max: 100 nA
  • Supply Voltage: 3 to 32 V
  • Power Dissipation: 640 mW
  • Common Mode Rejection Ratio: 85 dB
  • Supply Current: 1.5 mA
  • Power Supply Rejection Ratio: 100 dB
  • Operating Temp Range: 0 to 70 °C
  • Output Current: 40 mA
  • Moisture Sensitivity Level: 1

The operational amplifier is arguably the most useful single device in analog electronic circuitry. With only a handful of external components, it can be made to perform a wide variety of analog signal processing tasks. It is also quite affordable. Op-amps are often referred to as the workhorse of the analog design world.

Future offers one of the widest selections of operational amplifiers (op amps) in the industry. Our offering encompasses, current-sense amplifiers, and comparators for audio and video applications, battery and power management, and signal conditioning.

The LM324 is the commercial version of the LM124. The LM124 series consists of four independent, high gain, internally frequency compensated operational amplifiers which were designed specifically to operate from a single power supply over a wide range of voltages. Operation from split power supplies is also possible and the low power supply current drain is independent of the magnitude of the power supply voltage. Application areas include transducer amplifiers, DC gain blocks and all the conventional op amp circuits which now can be more easily implemented in single power supply systems. For example, the LM124 series can be directly operated off of the standard +5V power supply voltage which is used in digital systems and will easily provide the required interface electronics without requiring the additional ±15V power supplies.

The National LM324AMX is a High Gain Low Power Quad Operational Amplifier. It comes in 14 pin SOIC package and is offered in 2500p reels.

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...