ON SEMICONDUCTOR  

LMV Series 1.5 V/us 5 V SMT Single Low Voltage Operational Amplifier - SC-70-5

Mfr Part#: LMV931SQ3T2G
Mounting Method:  Surface Mount
Package Style:  SOT-353 (SC-88A, SC-70-5)
Packaging:  REEL
Std Packaging Qty:  3,000

 
 

Share


Download Center

Prices

$0.1967 USD (each)
3000+ $0.1967

Availability

Qty in Stock :   21,000
On Order :
150,000
Min. Order Qty: 3,000
Multiple of: 3,000
Add to Cart
 

Overview

Product Highlight

  • No of Channels: 1
  • Gain Bandwidth-Nom: 1.5 MHz
  • Slew Rate-Nom: 0.48 V/µs
  • Supply Voltage-Max: 5 V
  • Input Offset Voltage-Max: 6 mV
The LMV931SQ3T2G Single and Dual Low Voltage, Rail-to-Rail Input and Output, Operational Amplifiers.

The LMV931 Single and LMV932 Dual are CMOS low-voltage operational amplifiers which can operate on single-sided power supplies (1.8 V to 5.0 V) with rail-to-rail input and output swing. Both devices come in small state-of-the-art packages and require very low quiescent current making them ideal for battery-operated,portable applications such as notebook computers and hand-held instruments. Rail-to-Rail operation provides improved signal-to-noise performance plus the small packages allow for closer placement to signal sources thereby reducing noise pickup. The single LMV931 is offered in space saving SC70-5 package. The dual LMV932 is in a Micro8. These small packages are very beneficial for crowded PCBs. Further reduction of power consumption is available with the addition of a shutdown function in the LMV981 Single and LMV982 Dual. All other functions and performance are the same. Shutdown is implemented by driving the SHDN pin LOW.

Key Features:

  • Performance Specified on Single−Sided Power Supply: 1.8 V, 2.7 V, and 5 V
  • Small Packages:
    • LMV931 in a SC−70.
    • LMV932 in a Micro8.
  • No Output Crossover Distortion.
  • Extended Industrial Temperature Range: −40°C to +125°C.
  • Low Quiescent Current 210 A, Max Per Channel.
  • No Output Phase−Reversal from Overdriven Input.
  • These are Pb−Free Devices.

Benefits:

  • Ideal for Battery-operated portable equipment.
  • Useable for higher-temp applications.
  • Extended battery life.

Applications:

  • Reference Buffers.
  • Current Shunt Monitors.
  • Notebook Computers, Portable Battery−Operated Instruments, PDA’s.
  • Active Filters, Low−Side Current Monitoring.

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...