STMICROELECTRONICS  

LM324A Series 32 V 1.3 MHz Low Power Quad Operational Amplifier - SOIC-14

Mfr Part#: LM324ADT
Mounting Method:  Surface Mount
Package Style:  SOIC-14
Packaging:  Cut Tape
Std Packaging Qty:  2,500

 
 

Share


Download Center

Prices

$0.3000 USD (each)
1 - 249 $0.3000
250 - 499 $0.2000 (Save 33%)
500 - 749 $0.1510 (Save 50%)
750 - 1499 $0.1200 (Save 60%)
1500+ $0.1000 (Save 67%)

Availability

Qty in Stock :   2,281
Factory Stock : 0
Factory Lead-Time: 38 Weeks
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Amplifier Type: Low Power
  • No of Channels: 4
  • Slew Rate-Nom: 0.4 V/µs
  • Input Offset Voltage-Max: 3 mV
  • Gain Bandwidth Product: 1.3 MHz
  • Average Bias Current-Max: 100 pA
  • Supply Voltage: 3 to 30 V
  • Power Dissipation: 400 mW
  • Common Mode Rejection Ratio: 80 dB
  • Supply Current: 1.5 mA
  • Operating Temp Range: 0 to 70 °C
  • DC Voltage Gain: 100 dB
  • Low Noise: 40 nV/√Hz
  • Output Current: 70 mA
The LM324AD circuits consist of four independent, high gain, internally frequency compensated operational amplifiers. They operate from a single power supply over a wide range of voltages. Operation from split power supplies is also possible and the low power supply current drain is independent of the magnitude of the power supply voltage.

Features:

  • Wide gain bandwidth: 1.3 MHz
  • Input common-mode voltage range includes ground
  • Large voltage gain: 100 dB
  • Very low supply current/amplifier: 375 μA
  • Low input bias current: 20 nA
  • Low input offset voltage: 3 mV max.
  • Low input offset current: 2 nA
  • Wide power supply range:
  • Single supply: +3 V to +30 V
  • Dual supplies: ±1.5 V to ±15 V

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...

MINI-REEL CALCULATOR

Future Electronics offers this product to be custom packaged onto our production ready Mini-Reels.

Select the number of reels you require and the quantity of components to be placed on each reel.
1 is the minimum quantity and 2281 is the maximum quantity that can go on this Mini-Reel.
Number of Reels
Number of Components
Calculate
NOW
No. of
Reels
Quantity per Reel Unit Price
inc. Reeling fee
Ext. Price
inc. Reeling fee
1 1 $7.3000 USD $7.30 USD
$7.00 reeling fee is amortized over the number of components to each reel. Mini-Reels are custom product and are non-cancelable and non-returnable