ON SEMICONDUCTOR  

KA4558 Series Dual 2 mV Input Offset Operational Amplifier - DIP-8

Mfr Part#: KA4558
Mounting Method:  Through Hole
Package Style:  DIP-8
Packaging:  BOX
Std Packaging Qty:  3,000

 
 

Share


Download Center

Prices

$0.1180 USD (each)
6000+ $0.1180 (Save 12%)

Availability

Qty in Stock : 0
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 6,000
Multiple of: 3,000
Add to Cart
 

Overview

Product Highlight

  • No of Channels: 2
  • Input Offset Voltage-Max: 2 mV

The KA4558 is a monolithic integrated circuit designed for dual operational amplifier.

Features:

  • No frequency compensation required
  • No latch-up
  • Large common mode and differential voltage range
  • Parameter tracking over temperature range
  • Gain and phase match between amplifiers
  • Internally frequency compensated
  • Low noise input transistors

Applications:

  • Automation
  • Broadband Access
  • Broadband Modem
  • Broadcast & Studio
  • Building & Home Control
  • Camcorder

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...