ROHM SEMICONDUCTOR  

BA10324AF Series 32 V 500 kHz Ground Sense Operational Amplifier - SOIC-14

Mfr Part#: BA10324AF-E2
Mounting Method:  Surface Mount
Package Style:  SOIC-14
Packaging:  REEL
Std Packaging Qty:  2,500

 
 

Share


Download Center

Prices

$0.1150 USD (each)
2500 - 5000 $0.1150
7500+ $0.1110 (Save 3%)

Availability

Qty in Stock : 0
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 2,500
Multiple of: 2,500
Add to Cart
 

Overview

Product Highlight

  • Amplifier Type: General Purpose
  • No of Channels: 4
  • Slew Rate-Nom: 0.2 V/µs
  • Input Offset Voltage-Max: 7 mV
  • Gain Bandwidth Product: 0.5 MHz
  • Average Bias Current-Max: 250 nA
  • Supply Voltage: 3 to 32 V
  • Power Dissipation: 450 mW
  • Common Mode Rejection Ratio: 75 dB
  • Supply Current: 0.6 mA
  • Power Supply Rejection Ratio: 100 dB
  • Operating Temp Range: -40 to +85 °C
  • DC Voltage Gain: 100 dB
  • Output Current: 35 mA