ON SEMICONDUCTOR  

MC Series 0.6 V/us 36 V SMT Single Supply Quad Operational Amplifier - SOIC-14

Mfr Part#: MC3303DG
Mounting Method:  Surface Mount
Package Style:  SOIC-14
Packaging:  TUBE
Std Packaging Qty:  55

 
 

Share


Download Center

Prices

$0.1856 USD (each)
60 - 1999 $0.1856
2000+ $0.1733 (Save 7%)

Availability

Qty in Stock : 355
Factory Stock : 0
Factory Lead-Time: 4 Weeks
Min. Order Qty: 60
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • No of Channels: 4
  • Gain Bandwidth-Nom: 1 MHz
  • Slew Rate-Nom: 0.6 V/µs
  • Supply Voltage-Max: 36 V
  • Input Offset Voltage-Max: 8 mV
The MC3303DG is Single Supply Quad Operational Amplifiers.

The MC3403 is a low cost, quad operational amplifier with true differential inputs. The device has electrical characteristics similar to the popular MC1741C. However, the MC3403 has several distinct advantages over standard operational amplifier types in single supply applications. The quad amplifier can operate at supply voltages as low as 3.0 V or as high as 36 V with quiescent currents about one third of those associated with the MC1741C (on a per amplifier basis). The common mode input range includes the negative supply, thereby
eliminating the necessity for external biasing components in many applications. The output voltage range also includes the negative power supply voltage.

Key Features:

  • Short Circuit Protected Outputs
  • Class AB Output Stage for Minimal Crossover Distortion
  • True Differential Input Stage
  • Single Supply Operation: 3.0 V to 36 V
  • Split Supply Operation: ±1.5 V to ±18 V
  • Low Input Bias Currents: 500 nA Max
  • Four Amplifiers Per Package
  • Internally Compensated
  • Similar Performance to Popular MC1741C
  • Industry Standard Pin−outs
  • ESD Diodes Added for Increased Ruggedness
  • Pb−Free Packages are Available

Learn more about the MC3303 product family of Operational Amplifier

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...