MC Series 2.1 V/us 44 V Single Supply Low Power Operational Amplifier - SOIC-14
Mfr Part#: MC33174DR2G Mounting Method: Surface Mount Package Style: SOIC-14 Packaging: REEL Std Packaging Qty: 2,500
The MC33174DR2G is Single Supply 3 V to 44 V Quad Operational Amplifier.
Quality bipolar fabrication with innovative design concepts are employed for the MC33171/72/74 series of monolithic operational amplifiers. These devices operate at 180 A per amplifier and offer 1.8 MHz of gain bandwidth product and 2.1 V/s slew rate without the use of JFET device technology. Although this series can be operated from split supplies, it is particularly suited for single supply operation, since the common mode input voltage includes ground potential (VEE). With a Darlington input stage, these devices exhibit high input resistance, low input offset voltage and high gain. The all NPN output stage, characterized by no deadband crossover distortion and large output voltage swing, provides high capacitance drive capability, excellent phase and gain margins, low open loop high frequency output impedance and symmetrical source/sink AC frequency response.The MC33171/72/74 are specified over the industrial / automotive temperature ranges. The complete series of single, dual and quad operational amplifiers are available in plastic as well as the surface mount packages.
Key Features :
To learn More about MC33174 product family, Click Here.
Mfr Part#: MC33174DG Packaging : TUBE
* There is currently no detailed product information available. For more information, please call 1-800-675-1619
Be the first to write a review for this product.