The TCA0372DP1G is 1 A Output Current, Dual Power Operational Amplifier.
The TCA0372 is a monolithic circuit intended for use as a power operational amplifier in a wide range of applications, including servo amplifiers and power supplies. No deadband crossover distortion provides better performance for driving coils.
Key Features:
- Output Current to 1.0 A.
- Slew Rate of 1.3 V/µs.
- Wide Bandwidth of 1.1 MHz.
- Internal Thermal Shutdown.
- Single or Split Supply Operation.
- Excellent Gain and Phase Margins.
- Common Mode Input Includes Ground.
- Zero Deadband Crossover Distortion.
- Pb-Free Packages are Available.
To learn more about the TCA0372 product family, Click Here