ON SEMICONDUCTOR  

LM324A Series 1.5 mV Input Offset Quad Operational Amplifier - SOIC-14

Mfr Part#: LM324AM
Mounting Method:  Surface Mount
Package Style:  SOP-14
Packaging:  TUBE
Std Packaging Qty:  4,860

 
 

Share


Download Center

Prices

$0.1530 USD (each)
100 - 499 $0.1530
500 - 999 $0.1290 (Save 16%)
1000 - 2999 $0.1250 (Save 18%)
3000 - 4999 $0.1240 (Save 19%)
5000+ $0.1220 (Save 20%)

Availability

Qty in Stock : 0
On Order :
4,467
Min. Order Qty: 100
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Amplifier Type: General Purpose
  • No of Channels: 4
  • Slew Rate-Nom: 0.5 V/µs
  • Input Offset Voltage-Max: 7 mV
  • Average Bias Current-Max: 100 nA
  • Supply Voltage: 3 to 32 V
  • Power Dissipation: 640 mW
  • Common Mode Rejection Ratio: 85 dB
  • Supply Current: 1.5 mA
  • Power Supply Rejection Ratio: 100 dB
  • Operating Temp Range: 0 to 70 °C
  • Output Current: 40 mA
  • Moisture Sensitivity Level: 1

The LM324AM consist of four independent, high gain, internally frequency compensated operational amplifiers which were designed specifically to operate from a single power supply over a wide voltage range. Operation from split power supplies is also possible so long as the difference between the two supplies is 3 volts to 32 volts.

Features:

  • Internally frequency compensated for unity gain
  • Large DC voltage gain: 100dB
  • Wide power supply range:
  • LM324/LM324A: 3V~32V (or ±1.5 ~ 15V)
  • LM2902/LM2902A: 3V~26V (or ±1.5V ~ 13V)
  • Input common-mode voltage range includes ground
  • Large output voltage swing: 0V to VCC-1.5V
  • Power drain suitable for battery operation. 

Applications:

  • Automation
  • Broadband Access
  • Broadband Modem
  • Broadcast & Studio
  • Building & Home Control
  • Camcorder

View the complete LM324 series of Operational Amplifiers

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...