STMICRO   

LM358 Series SOP8 High Gain Low Power Dual Operational amplifier

Mfr Part#: LM358DT
Mounting Method:  SurfaceMount 

Package Style:  SOIC-8 

Packaging:  REEL

 
 

Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

Call for pricing

Availability

Qty in Stock: 112,500
Reserve Stock: 0
In Transit: 0
LT: N/A
Min. Order Qty: 1
Multiple of: 1
 

Overview

Product Highlight

  • Number of Channels: 2
  • Gain Bandwidth-Nom: 1.1 MHz
  • Slew Rate-Nom: 0.6 V/µs
  • Supply Voltage-Max: 30 V
  • Input Offset Voltage-Max: 7 mV

 

The operational amplifier is arguably the most useful single device in analog electronic circuitry. With only a handful of external components, it can be made to perform a wide variety of analog signal processing tasks. It is also quite affordable. Op-amps are often referred to as the workhorse of the analog design world.

Future offers one of the widest selections of operational amplifiers (op amps) in the industry. Our offering encompasses, current-sense amplifiers, and comparators for audio and video applications, battery and power management, and signal conditioning.

These circuits consist of two independent,  highgain, internally frequency-compensated op-amps, which are specifically designed to operate from a single power supply over a wide range of voltages. The low-power supply drain is independent of the magnitude of the power supply voltage.Application areas include transduce amplifiers, DC gain blocks and all the conventional op-amp circuits, which can now be more easily implemented in single power supply systems. For example, these circuits can be directly supplied with the standard +5 V, which is used in logic systems and will easily provide the required interface electronics with no additional powersupply. In linear mode, the input common-mode voltage range includes ground and the output voltage can also swing to ground, even though operated from only a single power supply voltage.

The ST LM358DT is a High Gain Low Power Dual Operational amplifier. It is offered in a 8 pin SOIC package.
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
BI TECH
68WR10KLF
68 Series 10K 3/8 " Sq. Top Through-hole 10 % Multi-Turn Trimmer
From $3.48 USD
AGILENT
10070C
20 MHz Passive Probe for Optimal Performance with the 6000 Series Oscilloscopes
From $175.00 USD
EPCOS
B82801A743...
B82801A Series 74 uH 7 A Turn Ratio 1 : 30 SMD Power Signal Magnetic Transformer
From $3.55 USD
AMPHENOL
ETK107700
Tray Kit/PCB Board
From $13.87 USD
PANASONIC ELECTRIC WORKS
DS2E-S-DC2...
DS Series 2 A DPDT 24 VDC Through Hole Highly Sensitive Signal Relay
From $1.60 USD
EECO
351002GS
Micro-DIP Side Adjust Flush Shaft 16 pos. Printed Circuit Board Switch
From $3.97 USD
STMICROELECTRONICS
LM358DT
LM358 Series SOP8 High Gain Low Power Dual Operational amplifier
Call for pricing
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619

Stay in touch with the latest news...