LM Series 0.6 V/us 32 V SMT Single Supply Quad Operational Amplifier - SOIC-14
Mfr Part#: LM224DR2G Mounting Method: Surface Mount Package Style: SOIC-14 Packaging: REEL Std Packaging Qty: 2,500
The LM224DR2G is Single Supply Quad Operational Amplifier.
The LM224 series are low-cost, quad operational amplifiers with true differential inputs. They have several distinct advantages over standard operational amplifier types in single supply applications. The quad amplifier can operate at supply voltages as low as 3.0 V or as high as 32 V with quiescent currents about one-fifth of those associated with the MC1741 (on a per amplifier basis). The common mode input range includes the negative supply, thereby eliminating the necessity for external biasing components in many applications. The output voltage range also includes the negative power supply voltage.
Key Features:
To learn more about the LM224 product family, Click Here
LM Series 0.6 V/us 32 V Single Supply Quad Operational Amplifier - PDIP-14
Mfr Part#: LM224NG Packaging : TUBE
Mfr Part#: LM224DG Packaging : TUBE
* There is currently no detailed product information available. For more information, please call 1-800-675-1619
Be the first to write a review for this product.