ON SEMICONDUCTOR  

LMV Series 1 V/us 5 V SMT Quad Low Voltage Operational Amplifier - SOIC-14

Mfr Part#: LMV324DR2G
Mounting Method:  Surface Mount
Package Style:  SOIC-14
Packaging:  REEL
Std Packaging Qty:  2,500

 
 

Share


Download Center

Prices

$0.1456 USD (each)
5000 $0.1456
7500+ $0.1433 (Save 2%)

Availability

Qty in Stock : 0
Factory Stock : 0
Factory Lead-Time: 26 Weeks
Min. Order Qty: 5,000
Multiple of: 2,500
Add to Cart
 

Overview

Product Highlight

  • No of Channels: 4
  • Gain Bandwidth-Nom: 1 MHz
  • Slew Rate-Nom: 1 V/µs
  • Supply Voltage-Max: 5 V
  • Input Offset Voltage-Max: 9 mV
The LMV324DR2G is Single, Dual, Quad Low-Voltage, Rail-to-Rail Operational Amplifiers.

The LMV321, LMV358, and LMV324 are single, dual, and quad low voltage operational amplifiers with rail-to-rail output swing. These amplifiers are a cost-effective solution for applications where low power consumption and space saving packages are critical. Specification tables are provided for operation from power supply voltages at 2.7 V and 5 V. Rail-to-Rail operation allows for optimal signal-to-noise applications. Ultra low quiescent current makes this series of amplifiers ideal for portable, battery operated equipment. The common mode input range includes ground making the device useful for low-side current-shunt measurements. The ultra small packages allow for placement on the PCB in close proximity to the signal source thereby reducing noise pickup.

Key Features:

  • Operation from 2.7 V to 5.0 V Single-Sided Power Supply.
  • No Output Crossover Distortion.
  • Industrial temperature Range: -40C to +85C.
  • Rail-to-Rail Output.
  • Low Quiescent Current.
  • No Output Phase-Reversal from Overdriven Input.

Benefits:

  • Compatible with the most common operating conditions.
  • Guarantees signal integrity.
  • Robust thermal performance.
  • Reduces supply requirements.
  • Improves battery life and power consumption.
  • Predictable system behavior.

Applications:

  • Voltage regulation.
  • Sensor amplification or buffering.
  • Notebook Computers and PDA’s.
  • Portable Battery−Operated Instruments.
  • Active Filters.

To learn more about the LMV324 product family, Click Here

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...