ON SEMICONDUCTOR  

LM324A Series 1.5 mV Input Offset Quad Operational Amplifier - DIP-14

Mfr Part#: LM324N
Mounting Method:  Through Hole
Package Style:  DIP-14
Packaging:  TUBE
Std Packaging Qty:  1,500

 
 

Share


Download Center

Prices

$0.1370 USD (each)
75 - 2999 $0.1370
3000+ $0.1340 (Save 2%)

Availability

Qty in Stock : 0
On Order :
11,805
Min. Order Qty: 75
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Amplifier Type: General Purpose
  • No of Channels: 4
  • Slew Rate-Nom: 0.5 V/µs
  • Input Offset Voltage-Max: 7 mV
  • Average Bias Current-Max: 250 nA
  • Supply Voltage: 3 to 32 V
  • Power Dissipation: 1310 mW
  • Common Mode Rejection Ratio: 75 dB
  • Supply Current: 1 mA
  • Power Supply Rejection Ratio: 100 dB
  • Operating Temp Range: 0 to 70 °C
  • Output Current: 40 mA

The operational amplifier is arguably the most useful single device in analog electronic circuitry. With only a handful of external components, it can be made to perform a wide variety of analog signal processing tasks. It is also quite affordable. Op-amps are often referred to as the workhorse of the analog design world.

Future offers one of the widest selections of operational amplifiers (op amps) in the industry. Our offering encompasses, current-sense amplifiers, and comparators for audio and video applications, battery and power management, and signal conditioning.

The LM324/LM324A, LM2902, LM224/LM224A consist of four independent, high gain, internally frequency compensated operational amplifiers which were designed specifically to operate from a single power supply over a wide voltage range. Operation from split power supplies is also possible so long as the difference between the two supplies is 3 volts to 32 volts. Application areas include transducer amplifier, DC gain blocks and all the conventional OP amp circuits which now can be easily implemented in single power supply systems.

The Fairchild LM324N is a High Gain Low Power Quad Operational Amplifier . It comes in a 14 pin DIP package.

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...