FAIRCHILD   

LMV358 Series 1.4 MHz GBW 1mV Input Offset Operational Amplifiers - MSOP-8

Mfr Part#: LMV358AMU8X
Mounting Method:  SurfaceMount 

Package Style:  MSOP-8 

Packaging:  REEL

 
 

Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

$0.2300 USD (each)
4000+ $0.2300

Availability

Qty in Stock: 0
Reserve Stock: 0
In Transit: N/A
LT: N/A
Min. Order Qty: 4,000
Multiple of: 4,000
Add to Cart
 

Overview

Product Highlight

  • Number of Channels: 2
  • Gain Bandwidth-Nom: 1.4 MHz
  • Slew Rate-Nom: 1.5 V/µs
  • Supply Voltage-Max: 5.5 V
  • Input Offset Voltage-Max: 7 mV

 

The operational amplifier is arguably the most useful single device in analog electronic circuitry. With only a handful of external components, it can be made to perform a wide variety of analog signal processing tasks. It is also quite affordable. Op-amps are often referred to as the workhorse of the analog design world. Future offers one of the widest selections of operational amplifiers (op amps) in the industry. Our offering encompasses, current-sense amplifiers, and comparators for audio and video applications, battery and power management, and signal conditioning.

The LMV321 (single), LMV358 (dual), and LMV324 (quad) are a low cost, voltage feedback amplifiers that consume only 80μA of supply current per amplifier. The LMV3XX family is designed to operate from 2.7V (±1.35V) to 5.5V (±2.75V) supplies. The common mode voltage range extends below the negative rail and the output provides rail-to-rail performance. The LMV3XX family is designed on a CMOS process and provides 1.2MHz of bandwidth and 1.5V/μs of slew rate at a low supply voltage of 2.7V. The combination of low power, rail-to-rail performance, low voltage operation, and tiny pack- age options make the LMV3XX family well suited for use in personal electronics equipment such as cellular handsets, pagers, PDAs, and other battery powered applications.

The LMV358AMU8  is a voltage feedback amplifier operating from 2.75 to 5V. It comes in MSO8 pkg.
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
DESCO INDUSTRIES
79201
Wescorp Antistatic Clear .75 inch x 36 Yards Cellulose Tape
From $5.17 USD
EXAR
SP7682EB
SP7682 Series Complete LED Backlight and Flash Solution QFN-16
From $100.00 USD
KEYSTONE
901
Female Receptacle 2 Contact Push Pull 90° Snap Fit PC Phono Jack
From $1.11 USD
C & K COMPONENTS
D6C90F1LFS...
D6 Series Black Square SPST Off-Momentary Through Hole Key Switch
From $0.5720 USD
FREESCALE SEMICONDUCTOR
DSPB56364A...
DSPB56364AF Series 24-Bit 100 Mhz Audio Digital Signal Processor - TQFP-100
Call for pricing
DESCO INDUSTRIES
07010
Passive Device NIST Traceable Tester Calibration Unit
From $181.61 USD
FAIRCHILD
LMV358AMU8...
LMV358 Series 1.4 MHz GBW 1mV Input Offset Operational Amplifiers - MSOP-8
From $0.2300 USD
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619

Stay in touch with the latest news...