MC Series 10 V/us 36 V Single Supply High Slew Rate Operational Amplifier SOIC-8
Mfr Part#: MC33272ADR2G Mounting Method: Surface Mount Package Style: SOIC-8 Packaging: REEL Std Packaging Qty: 2,500
The MC33272ADR2G is Single Supply 3.0 V to 44 V Operational Amplifiers.
The MC33272/74 series of monolithic operational amplifiers are quality fabricated with innovative Bipolar design concepts. This dual and quad operational amplifier series incorporates Bipolar inputs along with a patented Zip-R-Trim element for input offset voltage reduction. The MC33272/74 series of operational amplifiers exhibits low input offset voltage and high gain bandwidth product. Dual-doublet frequency compensation is used to increase the slew rate while maintaining low input noise characteristics. Its all NPN output stage exhibits no deadband crossover distortion, large output voltage swing, and an excellent phase and gain margin. It also provides a low open loop high frequency output impedance with symmetrical source and sink AC frequency performance.
Key features:
Applications:
Learn more about the MC3327 product family of Operational Amplifier
Mfr Part#: MC33272ADG Packaging : TUBE
* There is currently no detailed product information available. For more information, please call 1-800-675-1619
Be the first to write a review for this product.