ON SEMICONDUCTOR  

SA Series 1.4 V/us 40 V SMT Dual Power Operational Amplifier - SOIC-16W

Mfr Part#: TCA0372DWR2G
Mounting Method:  Surface Mount
Package Style:  SOIC-16W
Packaging:  REEL
Std Packaging Qty:  1,000

 
 

Share


Download Center

Prices

$0.3722 USD (each)
1000 - 2000 $0.3722
3000+ $0.3667 (Save 1%)

Availability

Qty in Stock : 145,000
On Order :
95,000
Min. Order Qty: 1,000
Multiple of: 1,000
Add to Cart
 

Overview

Product Highlight

  • No of Channels: 2
  • Gain Bandwidth-Nom: 1.4 MHz
  • Slew Rate-Nom: 1.4 V/µs
  • Supply Voltage-Max: 40 V
  • Input Offset Voltage-Max: 20 mV
The TCA0372DP1G is 1 A Output Current, Dual Power Operational Amplifier.

The TCA0372 is a monolithic circuit intended for use as a power operational amplifier in a wide range of applications, including servo amplifiers and power supplies. No deadband crossover distortion provides better performance for driving coils.

Key Features:

  • Output Current to 1.0 A.
  • Slew Rate of 1.3 V/µs.
  • Wide Bandwidth of 1.1 MHz.
  • Internal Thermal Shutdown.
  • Single or Split Supply Operation.
  • Excellent Gain and Phase Margins.
  • Common Mode Input Includes Ground.
  • Zero Deadband Crossover Distortion.
  • Pb-Free Packages are Available.

To learn more about the TCA0372 product family, Click Here

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...